Add To Favorites
Product Overview
Digi-Key Part Number 296-43784-1-ND
Quantity Available 189
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

LMK61E2-312M50SIAT

Description IC OSC CLK 312.5MHZ 6QFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Oscillator IC 312.5MHz 6-QFM (7x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 312.5MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 162mA
Operating Temperature -40°C ~ 85°C
Package / Case 6-SMD Module
Supplier Device Package 6-QFM (7x5)
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-43784-1

13:07:19 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 $10.86
10 10.18500 $101.85
50 9.84600 $492.30
100 9.50640 $950.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43784-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $8.64220
  • Digi-Reel® ? : 296-43784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK61E2-312M50SIAR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.71000
Send Feedback