USD
Favorite

Photo Not Available
LMK04228NKDT
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 250
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
10 15.08800 $150.88
100 12.74290 $1,274.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LMK04228NKDTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock 
  • Unit Price: $11.76452
  • Digi-Reel®  : 296-LMK04228NKDTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®

LMK04228NKDT

Datasheet
Digi-Key Part Number 296-LMK04228NKDTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK04228NKDT
Copy  
Description CLOCKING IC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LMK04228 Datasheet
Manufacturer Product Page LMK04228NKDT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Jitter Cleaner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:15
Differential - Input:Output Yes/Yes
Frequency - Max 3.08GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-LMK04228NKDTCT