Add To Favorites
Product Overview
Digi-Key Part Number LMK04100SQE/NOPBCT-ND
Quantity Available 240
Can ship immediately

Factory Stock ?: 982
Manufacturer

Manufacturer Part Number

LMK04100SQE/NOPB

Description IC CLOCK COND W/PLL 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LMK041xx Family
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PLLatinum™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, 2VPECL, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:7
Differential - Input:Output Yes/Yes
Frequency - Max 1.08GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK04100
 
Additional Resources
Standard Package ? 1
Other Names LMK04100SQE/NOPBCT

06:13:00 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.13000 $13.13
10 12.07100 $120.71
100 10.19430 $1,019.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK04100SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $9.41160
  • Digi-Reel® ? : LMK04100SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
    982 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK04100SQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.75840
  • Tape & Reel (TR) ? : LMK04100SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.02240
Send Feedback