Add To Favorites
LMK04033BISQE/NOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57
10 20.81300 $208.13
100 17.77270 $1,777.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMK04033BISQE/NOPBCT-ND
Copy   LMK04033BISQE/NOPBCT-ND
Quantity Available 592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK04033BISQE/NOPB

Copy   LMK04033BISQE/NOPB
Description IC CLOCK CONDITIONER PREC 48WQFN
Copy   IC CLOCK CONDITIONER PREC 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LMK04000 Family
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, 2VPECL, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output Yes/Yes
Frequency - Max 2.16GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK04033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LMZ13608TZ/NOPB - Texas Instruments | LMZ13608TZ/NOPB-ND DigiKey Electronics
  • LMZ13608TZ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 8A
  • Unit Price $18.30000
  • LMZ13608TZ/NOPB-ND
  • MAX9176EUB+ - Maxim Integrated | MAX9176EUB+-ND DigiKey Electronics
  • MAX9176EUB+
  • Maxim Integrated
  • IC MULTIPLEXER 2:1 670MHZ 10UMAX
  • Unit Price $5.96000
  • MAX9176EUB+-ND
  • CYUSB3014-BZXC - Cypress Semiconductor Corp | 428-3182-ND DigiKey Electronics
  • CYUSB3014-BZXC
  • Cypress Semiconductor Corp
  • IC ARM9 USB3 CONTROLLER 121FBGA
  • Unit Price $31.68000
  • 428-3182-ND
Additional Resources
Standard Package ? 1
Other Names *LMK04033BISQE/NOPB
LMK04033BISQE/NOPBCT
LMK04033BISQECT
LMK04033BISQECT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK04033BISQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $16.46040
  • Tape & Reel (TR) ? : LMK04033BISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.64032
  • Tape & Reel (TR) ? : LMK04033BISQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.04160

00:58:02 10/21/2018