Add To Favorites
LMK04001BISQE/NOPB
Product Overview
Digi-Key Part Number 296-44984-1-ND
Copy   296-44984-1-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK04001BISQE/NOPB

Copy   LMK04001BISQE/NOPB
Description IC CLOCK COND 1.5GHZ W/PLL 48QFN
Copy   IC CLOCK COND 1.5GHZ W/PLL 48QFN
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, 2VPECL, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:7
Differential - Input:Output Yes/Yes
Frequency - Max 1.57GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK04001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LMK04001BISQE/NOPB
296-44984-1
LMK04001BISQE/NOPBCT
LMK04001BISQE/NOPBCT-ND
LMK04001BISQECT
LMK04001BISQECT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.56000 $23.56
10 21.73300 $217.33
100 18.55860 $1,855.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44984-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $17.18832
  • Digi-Reel® ? : 296-44984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK04001BISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $13.27284
  • Tape & Reel (TR) ? : LMK04001BISQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.69420

21:09:04 9/20/2018