Add To Favorites
Product Overview
Digi-Key Part Number LMK03033ISQE/NOPBCT-ND
Quantity Available 164
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

LMK03033ISQE/NOPB

Description IC CLOCK CONDITIONER PREC 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LMK03000 Family
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL No
Input LVCMOS, LVDS, LVPECL
Output LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Frequency - Max 2.16GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK03033
 
Additional Resources
Standard Package ? 1
Other Names *LMK03033ISQE/NOPB
LMK03033ISQE/NOPBCT
LMK03033ISQECT
LMK03033ISQECT-ND

02:01:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.12000 $20.12
10 18.55400 $185.54
100 15.84390 $1,584.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK03033ISQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $14.67400
  • Digi-Reel® ? : LMK03033ISQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK03033ISQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.00000
  • Tape & Reel (TR) ? : LMK03033ISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.00000
Send Feedback