Add To Favorites
LMK03033CISQ/NOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.75000 $20.75
10 19.06800 $190.68
100 16.10400 $1,610.40
500 14.32566 $7,162.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37394-1-ND
Copy   296-37394-1-ND
Quantity Available 415
Can ship immediately

Factory Stock ?: 3,492
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK03033CISQ/NOPB

Copy   LMK03033CISQ/NOPB
Description IC CLOCK CONDITIONER PREC 48WQFN
Copy   IC CLOCK CONDITIONER PREC 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LMK03000 Family
Manufacturer Product Page LMK03033CISQ/NOPB Specifications
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL No
Input LVCMOS, LVDS, LVPECL
Output LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Frequency - Max 2.16GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK03033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-37394-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37394-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $12.75736
  • Digi-Reel® ? : 296-37394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 415 - Immediate
    3,492 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK03033CISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.27776

10:28:34 1/21/2019