Add To Favorites
LMK03002ISQ/NOPB
Product Overview
Digi-Key Part Number LMK03002ISQ/NOPBCT-ND
Copy   LMK03002ISQ/NOPBCT-ND
Quantity Available 693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK03002ISQ/NOPB

Copy   LMK03002ISQ/NOPB
Description IC CLOCK CONDITIONER PLL 48WQFN
Copy   IC CLOCK CONDITIONER PLL 48WQFN
Documents & Media
Datasheets LMK03002/C
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 1.724GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMK03002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LMK03002ISQ/NOPB
LMK03002ISQ/NOPBCT
LMK03002ISQCT
LMK03002ISQCT-ND
LMK03002ISQNOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.51000 $17.51
10 16.09400 $160.94
100 13.59240 $1,359.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LMK03002ISQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK03002ISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.01120

05:03:06 9/21/2018