Add To Favorites
LMH6642QMF/NOPB Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57700 $25.77
100 2.07100 $207.10
500 1.70156 $850.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40270-1-ND
Copy   296-40270-1-ND
Quantity Available 1,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH6642QMF/NOPB

Copy   LMH6642QMF/NOPB
Description IC OPAMP VFB 130MHZ RRO SOT23-5
Copy   IC OPAMP VFB 130MHZ RRO SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets LMH6642,43Q
Design Resources Development Tool Selector
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LMH6642QMF/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 135 V/µs
-3db Bandwidth 130MHz
Current - Input Bias 1.6µA
Voltage - Input Offset 1mV
Current - Supply 2.7mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40270-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.36880
  • Digi-Reel® ? : 296-40270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,559 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6642QMFX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.27440

09:26:16 1/16/2019