Add To Favorites
LMH6552SD/NOPB Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 $8.12
10 7.33200 $73.32
100 6.07040 $607.04
500 5.28602 $2,643.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMH6552SD/NOPBCT-ND
Copy   LMH6552SD/NOPBCT-ND
Quantity Available 1,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH6552SD/NOPB

Copy   LMH6552SD/NOPB
Description IC OPAMP CFA 1.5GHZ 8WSON
Copy   IC OPAMP CFA 1.5GHZ 8WSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)

Copy   Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LMH®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type Differential
Slew Rate 3800 V/µs
-3db Bandwidth 1.5GHz
Current - Input Bias 60µA
Voltage - Input Offset 1.5mV
Current - Supply 22.5mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x2.5)
Base Part Number LMH6552
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS7A3301RGWT - Texas Instruments | 296-34830-1-ND DigiKey Electronics
  • TPS7A3301RGWT
  • Texas Instruments
  • IC REG LINEAR NEG ADJ 1A 20VQFN
  • Unit Price $6.70000
  • 296-34830-1-ND
  • LMH6401IRMZT - Texas Instruments | 296-42273-1-ND DigiKey Electronics
  • LMH6401IRMZT
  • Texas Instruments
  • IC RF AMP 0HZ-4.5GHZ 16UQFN
  • Unit Price $20.71000
  • 296-42273-1-ND
  • VCA824ID - Texas Instruments | 296-22898-5-ND DigiKey Electronics
  • VCA824ID
  • Texas Instruments
  • IC OPAMP VGA 710MHZ 14SOIC
  • Unit Price $8.80000
  • 296-22898-5-ND
Additional Resources
Standard Package ? 1
Other Names *LMH6552SD/NOPB
LMH6552SD/NOPBCT
LMH6552SDCT
LMH6552SDCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH6552SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.46985
  • Digi-Reel® ? : LMH6552SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: Digi-Reel®

20:00:43 1/20/2019