Add To Favorites
LMH6550MM/NOPB Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 4.87800 $48.78
100 3.99690 $399.69
500 3.40250 $1,701.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48395-1-ND
Copy   296-48395-1-ND
Quantity Available 2,017
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH6550MM/NOPB

Copy   LMH6550MM/NOPB
Description IC OPAMP VFB 400MHZ 8VSSOP
Copy   IC OPAMP VFB 400MHZ 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP

Copy   Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Differential
Slew Rate 3000 V/µs
-3db Bandwidth 400MHz
Current - Input Bias 8µA
Voltage - Input Offset 1mV
Current - Supply 20mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMH6550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LMH730154/NOPB - Texas Instruments | 296-46044-ND DigiKey Electronics
  • LMH730154/NOPB
  • Texas Instruments
  • EVAL BOARD FOR HS FULLY DIFF AMP
  • Unit Price $10.38000
  • 296-46044-ND
Additional Resources
Standard Package ? 1
Other Names *LMH6550MM
*LMH6550MM/NOPB
296-48395-1
LMH6550MM/NOPBCT
LMH6550MM/NOPBCT-ND
LMH6550MMCT
LMH6550MMCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48395-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $2.78600
  • Digi-Reel® ? : 296-48395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,017 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6550MMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $2.64670

15:20:57 1/20/2019