Add To Favorites
LMH0070SQE/NOPB Displays Interface 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.74000 $22.74
10 20.97000 $209.70
100 17.90730 $1,790.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMH0070SQE/NOPBCT-ND
Copy   LMH0070SQE/NOPBCT-ND
Quantity Available 900
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH0070SQE/NOPB

Copy   LMH0070SQE/NOPB
Description IC SERIALIZER/CABLE DVR 48WQFN
Copy   IC SERIALIZER/CABLE DVR 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Displays Interface 48-WQFN (7x7)

Copy   Displays Interface 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Displays
Interface SMBus (2-Wire/I²C)
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number LMH0070
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LMH0070SQE/NOPB
LMH0070SQE/NOPBCT
LMH0070SQECT
LMH0070SQECT-ND
LMH0070SQENOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0070SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $16.58512
  • Digi-Reel® ? : LMH0070SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0070SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.81588

16:05:56 11/14/2018