Add To Favorites
LMH0050SQE/NOPB 2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.26000 $29.26
10 26.98400 $269.84
100 23.04250 $2,304.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMH0050SQE/NOPBCT-ND
Copy   LMH0050SQE/NOPBCT-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH0050SQE/NOPB

Copy   LMH0050SQE/NOPB
Description IC SERIALIZER/CABLE DVR 48WQFN
Copy   IC SERIALIZER/CABLE DVR 48WQFN
Detailed Description

2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7)

Copy   2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7)
Documents & Media
Datasheets LMH0340, LMH0040/70/50
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Serializer
Data Rate 2.97Gbps
Input Type LVDS
Output Type CML
Number of Inputs 4
Number of Outputs 1
Voltage - Supply 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMH0050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LMH0050SQE/NOPB
LMH0050SQE/NOPBCT
LMH0050SQECT
LMH0050SQECT-ND
LMH0050SQENOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0050SQE/NOPBTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.34112

18:22:29 11/19/2018