Add To Favorites
Product Overview
Digi-Key Part Number LMH0040SQE/NOPBCT-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

LMH0040SQE/NOPB

Description IC SERIALIZER/CABLE DVR 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Displays Interface 48-WQFN (7x7)

Documents & Media
Datasheets LMH0340, LMH0040/70/50
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Displays
Interface LVDS
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number LMH0040
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0040SQE/NOPB
LMH0040SQE/NOPBCT
LMH0040SQECT
LMH0040SQECT-ND

22:56:21 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.92000 $31.92
10 29.44100 $294.41
100 25.14040 $2,514.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LMH0040SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0040SQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.56988
Send Feedback