Add To Favorites
Product Overview
Digi-Key Part Number LMH0036SQE/NOPBCT-ND
Quantity Available 838
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

LMH0036SQE/NOPB

Description IC RECLOCKER SD 4:1 MUX 48WQFN
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications SDTV/HDTV
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LMH0036
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LMH0036SQE/NOPB
LMH0036SQE/NOPBCT
LMH0036SQENOPB

00:35:50 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.28000 $25.28
10 23.31400 $233.14
100 19.90820 $1,990.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0036SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $18.43820
  • Digi-Reel® ? : LMH0036SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback