Add To Favorites
LMH0024MAE/NOPB SMPTE 259M / 344M Interface 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.92000 $18.92
10 17.38400 $173.84
100 14.68200 $1,468.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40263-1-ND
Copy   296-40263-1-ND
Quantity Available 1,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH0024MAE/NOPB

Copy   LMH0024MAE/NOPB
Description IC ADAPTIVE CABLE EQ 3.3V 16SOIC
Copy   IC ADAPTIVE CABLE EQ 3.3V 16SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SMPTE 259M / 344M Interface 16-SOIC

Copy   SMPTE 259M / 344M Interface 16-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications SMPTE 259M / 344M
Interface Serial
Voltage - Supply 3.3V
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40263-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LMH0024MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,572 - Immediate
  • Unit Price: $19.10000
  • Tape & Reel (TR) ? : 296-40263-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $13.55476
  • Digi-Reel® ? : 296-40263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,096 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0024MAX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.85088

10:13:47 12/11/2018