Add To Favorites
LM96194CISQ/NOPB Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 48-WQFN (7x7)
Product Overview
Digi-Key Part Number LM96194CISQ/NOPBCT-ND
Copy   LM96194CISQ/NOPBCT-ND
Quantity Available 372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM96194CISQ/NOPB

Copy   LM96194CISQ/NOPB
Description IC TRUTHERM HDWR MONITOR 48WQFN
Copy   IC TRUTHERM HDWR MONITOR 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 48-WQFN (7x7)

Copy   Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 48-WQFN (7x7)
Documents & Media
Datasheets LM96194
Online Catalog Temperature Monitor, Hardware and CPU Peripherals
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TruTherm®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Hardware Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C
Accuracy ±2.5°C
Topology ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Output Type 2-Wire SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number LM96194
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names LM96194CISQ/NOPBCT
LM96194CISQNOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.67700 $96.77
100 8.01200 $801.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM96194CISQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM96194CISQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.94000

09:04:53 9/21/2018