Add To Favorites
LM95241CIMM-1/NOPB Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.07900 $20.79
25 1.73240 $43.31
100 1.46300 $146.30
250 1.38600 $346.50
500 1.23200 $616.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM95241CIMM-1/NOPBCT-ND
Copy   LM95241CIMM-1/NOPBCT-ND
Quantity Available 2,593
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM95241CIMM-1/NOPB

Copy   LM95241CIMM-1/NOPB
Description SENSOR DIGITAL 0C-85C 8VSSOP
Copy   SENSOR DIGITAL 0C-85C 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP

Copy   Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TruTherm™
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 85°C
Sensing Temperature - Remote 0°C ~ 85°C
Output Type SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 10 b (Local), 12 b (Remote)
Features One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±3°C
Test Condition 0°C ~ 85°C
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM95241CIMM-1/NOPB
LM95241CIMM-1/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM95241CIMM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.08500
  • Digi-Reel® ? : LM95241CIMM-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,593 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:06:16 1/21/2019