Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01200 $20.12
100 1.61690 $161.69
500 1.32844 $664.22
1,000 1.10071 $1,100.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40251-1-ND
Copy   296-40251-1-ND
Quantity Available 1,978
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM8335TLX/NOPB

Copy   LM8335TLX/NOPB
Description IC GPIO EXPANDER 16DSBGA
Copy   IC GPIO EXPANDER 16DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

I/O Expander 8 MIPI® RFFE 26MHz 16-DSBGA (2.5x2.12)

Copy   I/O Expander 8 MIPI® RFFE 26MHz 16-DSBGA (2.5x2.12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface MIPI® RFFE
Interrupt Output No
Features POR
Output Type Open Drain
Current - Output Source/Sink -
Clock Frequency 26MHz
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, DSBGA
Supplier Device Package 16-DSBGA (2.5x2.12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5MP645NYFPR - Texas Instruments | 296-48834-1-ND DigiKey Electronics
  • TS5MP645NYFPR
  • Texas Instruments
  • 4 DATA LANE MIPI SWITCH
  • Unit Price $1.87000
  • 296-48834-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40251-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40251-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.99495
  • Digi-Reel® ? : 296-40251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,978 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM8335TLE/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 5,750 - Factory Stock ?
  • Unit Price: $1.40876

17:30:25 12/13/2018