Add To Favorites
LM8327JGR8X/NOPB Mobile Communications Interface 36-CSBGA (3.5x3.5)
Product Overview
Digi-Key Part Number 296-37384-1-ND
Copy   296-37384-1-ND
Quantity Available 5,681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM8327JGR8X/NOPB

Copy   LM8327JGR8X/NOPB
Description IC MOBILE I/O COMPAN 36CSBGA
Copy   IC MOBILE I/O COMPAN 36CSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mobile Communications Interface 36-CSBGA (3.5x3.5)

Copy   Mobile Communications Interface 36-CSBGA (3.5x3.5)
Documents & Media
Datasheets LM8327
Manufacturer Product Page LM8327JGR8X/NOPB Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Mobile Communications
Interface I²C
Voltage - Supply 1.62 V ~ 1.98 V
Package / Case 36-VFBGA
Supplier Device Package 36-CSBGA (3.5x3.5)
Mounting Type Surface Mount
Base Part Number LM8327
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37384-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84900 $28.49
100 2.33390 $233.39
500 1.98678 $993.39
1,000 1.67560 $1,675.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37384-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.54546
  • Digi-Reel® ? : 296-37384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,681 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM8327JGR8/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.62680

18:26:46 9/25/2018