Add To Favorites
LM8323JGR8AXM/NOPB Controller I²C Interface 36-CSBGA (3.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41700 $24.17
100 1.98040 $198.04
500 1.68586 $842.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40248-1-ND
Copy   296-40248-1-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM8323JGR8AXM/NOPB

Copy   LM8323JGR8AXM/NOPB
Description IC CONTROLLER I2C 36CSBGA
Copy   IC CONTROLLER I2C 36CSBGA
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Controller I²C Interface 36-CSBGA (3.5x3.5)

Copy    Controller  I²C Interface 36-CSBGA (3.5x3.5)
Documents & Media
Datasheets LM8323
Manufacturer Product Page LM8323JGR8AXM/NOPB Specifications
Online Catalog I/O Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol -
Function Controller
Interface I²C
Standards -
Voltage - Supply 1.62 V ~ 1.98 V
Current - Supply 1.9mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-TFBGA
Supplier Device Package 36-CSBGA (3.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40248-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42712-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.33110
  • Cut Tape (CT) ? : 296-42712-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
  • Unit Price: $2.69000
  • Digi-Reel® ? : 296-42712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40248-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.42970
  • Digi-Reel® ? : 296-40248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: Digi-Reel®

11:10:48 1/21/2019