USD

LM79L12ACMX Linear Voltage Regulator IC 1 Output 100mA 8-SOIC
Price & Procurement
0 In Stock
Alternate Package
  • Tube  : LM79L12ACM-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,185 - Immediate
    9,120 - Factory Stock 
  • Unit Price: $1.12000
  • Tape & Reel (TR)  : LM79L12ACMXTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39368

LM79L12ACMX

Datasheet
Digi-Key Part Number LM79L12ACMXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM79L12ACMX
Copy  
Description IC REG LINEAR -12V 100MA 8SOIC
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -12V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 6mA
PSRR 52dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM79
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM79L12ACMXCT