USD
Favorite

LM7705MMX/NOPB Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
10,417 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78500 $7.85
25 0.73800 $18.45
100 0.55930 $55.93
250 0.47600 $119.00
500 0.45220 $226.10
1,000 0.34510 $345.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM7705MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.34510
  • Cut Tape (CT)  : LM7705MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,273 - Immediate
  • Unit Price: $0.89000
  • Digi-Reel®  : LM7705MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,273 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42679-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.32130
  • Digi-Reel®  : 296-42679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,417 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM7705MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    3,500 - Factory Stock 
  • Unit Price: $0.52060
  • Cut Tape (CT)  : LM7705MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
    3,714 - Factory Stock 
  • Unit Price: $0.90000
  • Digi-Reel®  : LM7705MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
    3,714 - Factory Stock 
  • Unit Price: Digi-Reel®

LM7705MMX/NOPB

Datasheet
Digi-Key Part Number 296-42679-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM7705MMX/NOPB
Copy  
Description IC REG CHARGE PUMP -0.23V 8VSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets LM7705 Datasheet
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
LM7705 Datasheet Chg 7/Jun/2018
Manufacturer Product Page LM7705MMX/NOPB Specifications
EDA / CAD Models LM7705MMX/NOPB by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) -0.23V
Voltage - Output (Max) -
Current - Output 26mA
Frequency - Switching 92kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7705
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM7705MMEVAL

BOARD EVAL FOR LM7705MM

Texas Instruments

$65.17000 Details
You May Also Be Interested In

LM828M5X/NOPB

IC REG CHARG PUMP INV 25MA SOT23

Texas Instruments

$0.92000 Details

LM7705MM/NOPB

IC REG CHARGE PUMP -0.23V 8VSSOP

Texas Instruments

$0.89000 Details

INA826AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

$2.73000 Details

TLV5631IPW

IC DAC 10BIT V-OUT 20TSSOP

Texas Instruments

$11.80000 Details

LM7705MME/NOPB

IC REG CHARGE PUMP -0.23V 8VSSOP

Texas Instruments

$0.90000 Details

ADS7951QDBTRQ1

IC ADC 12BIT SAR 30TSSOP

Texas Instruments

$7.44000 Details
Additional Resources
Standard Package 1
Other Names 296-42679-1