Add To Favorites
Product Overview
Digi-Key Part Number LM7705MME/NOPBCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM7705MME/NOPB

Description IC REG SWITCHED CAP INV 8VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Documents & Media
Datasheets LM7705
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) -0.23V
Voltage - Output (Max) -
Current - Output 26mA
Frequency - Switching 92kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7705
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM7705MME/NOPB
LM7705MME/NOPBCT
LM7705MMECT
LM7705MMECT-ND

16:10:25 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76900 $7.69
100 0.59940 $59.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM7705MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27500
  • Cut Tape (CT) ? : LM7705MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.85000
  • Digi-Reel® ? : LM7705MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7705MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.56900
  • Digi-Reel® ? : LM7705MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42679-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.27500
  • Cut Tape (CT) ? : 296-42679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.85000
  • Digi-Reel® ? : 296-42679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback