USD
Favorite

LM74610QDGKTQ1 OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP
Price & Procurement
2,700 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.36600 $23.66
25 2.23240 $55.81
100 1.78600 $178.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43005-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.56276
  • Cut Tape (CT)  : 296-43005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.63000

LM74610QDGKTQ1

Datasheet
Digi-Key Part Number 296-43005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM74610QDGKTQ1
Copy  
Description IC SMART DIODE CTLR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP

Copy  
Documents & Media
Datasheets LM74610-Q1 Datasheet
Featured Product LM74610-Q1 Zero IQ Smart Diode Controllers
PCN Design/Specification LM74610-Q1 24/Jun/2016
PCN Assembly/Origin Wafer Fab 04/Jan/2018
PCN Packaging LM74610/LM74670QDGKTQ1 07/Sep/2016
Manufacturer Product Page LM74610QDGKTQ1 Specifications
EDA / CAD Models LM74610QDGKTQ1 by Ultra Librarian
Online Catalog N-Channel
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Current - Output (Max) -
Voltage - Supply 42V (Max)
Applications General Purpose
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM7461
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LM74610-SQEVM

SMART DIODE CONTROLLER EVAL MODU

Texas Instruments

$30.00000 Details

LM74610-DQEVM

SMART DIODE CONTROLLER ORING EVA

Texas Instruments

$34.80000 Details
You May Also Be Interested In

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

$0.45000 Details

SMF24A

TVS DIODE 24V 38.9V SOD123F

Littelfuse Inc.

$0.48000 Details

TPSMF4L14A

TVS DIODE 14V 23.2V SOD123FL

Littelfuse Inc.

$0.40000 Details

ABS07-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

$0.95000 Details

CGGBP.18.4.A.02

RF ANT 1.56/1.575GHZ CER PATCH

Taoglas Limited

$6.89000 Details

SQJ422EP-T1_GE3

MOSFET N-CH 40V 75A PPAK SO-8

Vishay Siliconix

$1.49000 Details
Additional Resources
Standard Package 1
Other Names 296-43005-6