Add To Favorites
LM73CIMKX-0/NOPB Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
Product Overview
Digi-Key Part Number LM73CIMKX-0/NOPBCT-ND
Copy   LM73CIMKX-0/NOPBCT-ND
Quantity Available 1,311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM73CIMKX-0/NOPB

Copy   LM73CIMKX-0/NOPB
Description SENSOR DGTL -40C-150C TSOT23-6
Copy   SENSOR DGTL -40C-150C TSOT23-6
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6

Copy   Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 13 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition -10°C ~ 80°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM73CIMKX-0/NOPBCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.17800 $21.78
25 1.74240 $43.56
100 1.45200 $145.20
250 1.34312 $335.78
500 1.27050 $635.25
1,000 1.12530 $1,125.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM73CIMKX-0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,311 - Immediate
  • Unit Price: Digi-Reel®

06:59:08 9/22/2018