Add To Favorites
LM73C0QDDCRQ1 Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-SOT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45256-1-ND
Copy   296-45256-1-ND
Quantity Available 7,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM73C0QDDCRQ1

Copy   LM73C0QDDCRQ1
Description SENSOR DIGITAL -40C-125C 6SOT
Copy   SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-SOT

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-SOT
Documents & Media
Datasheets LM73CxQDDCRQ1 Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
Manufacturer Product Page LM73C0QDDCRQ1 Specifications
Online Catalog LM73-Q1
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 14 b
Features One-Shot, Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2°C)
Test Condition 25°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package 6-SOT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STM8L151F3P6TR - STMicroelectronics | 497-11495-1-ND DigiKey Electronics
  • STM8L151F3P6TR
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 20TSSOP
  • Unit Price $1.56000
  • 497-11495-1-ND
  • LTL1BEKVJNN - Lite-On Inc. | 160-1939-ND DigiKey Electronics
  • LTL1BEKVJNN
  • Lite-On Inc.
  • LED GREEN/RED DIFFUSED T/H
  • Unit Price $0.39000
  • 160-1939-ND
  • 7V-12.000MAHE-T - TXC CORPORATION | 887-1793-1-ND DigiKey Electronics
  • 7V-12.000MAHE-T
  • TXC CORPORATION
  • CRYSTAL 12.0000MHZ 12PF SMD
  • Unit Price $0.86000
  • 887-1793-1-ND
  • ISL83485IBZ-T - Renesas Electronics America Inc. | ISL83485IBZ-TCT-ND DigiKey Electronics
  • ISL83485IBZ-T
  • Renesas Electronics America Inc.
  • IC TXRX RS485/422 3.3V LP 8SOIC
  • Unit Price $1.52000
  • ISL83485IBZ-TCT-ND
  • AU-Y1008-2 - Assmann WSW Components | AE11131-ND DigiKey Electronics
  • AU-Y1008-2
  • Assmann WSW Components
  • CONN RCPT USB2.0 TYPEA STACK R/A
  • Unit Price $1.07000
  • AE11131-ND
Additional Resources
Standard Package ? 1
Other Names 296-45256-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45256-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-45256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,280 - Immediate
  • Unit Price: Digi-Reel®

17:36:51 1/19/2019