USD
Favorite

LM70CIMMX-5/NOPB Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP
Price & Procurement
2,071 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.21600 $22.16
25 1.84640 $46.16
100 1.55910 $155.91
250 1.47708 $369.27
500 1.31296 $656.48
1,000 1.23090 $1,230.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM70CIMM-5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.15630
  • Cut Tape (CT)  : LM70CIMM-5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: $2.87000
  • Digi-Reel®  : LM70CIMM-5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38145-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.11900
  • Digi-Reel®  : 296-38145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,071 - Immediate
  • Unit Price: Digi-Reel®

LM70CIMMX-5/NOPB

Datasheet
Digi-Key Part Number 296-38145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM70CIMMX-5/NOPB
Copy  
Description SENSOR DIGITAL -55C-150C 8VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP

Copy  
Documents & Media
Datasheets LM70
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Manufacturer Product Page LM70CIMMX-5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog LM70
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.65V ~ 5.5V
Resolution 10 b
Features Shutdown Mode
Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C)
Test Condition -10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-38145-1