Add To Favorites
LM64CILQ-F/NOPB Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.19000 $6.19
10 4.82100 $48.21
25 3.91160 $97.79
100 3.36590 $336.59
250 3.09300 $773.25
500 2.82008 $1,410.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40247-1-ND
Copy   296-40247-1-ND
Quantity Available 1,159
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM64CILQ-F/NOPB

Copy   LM64CILQ-F/NOPB
Description IC TEMP SENSOR REMOTE 24WQFN
Copy   IC TEMP SENSOR REMOTE 24WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)

Copy   Fan Control, Temp Monitor 0°C ~ 85°C, 25°C ~ 140°C Internal and External Sensor 2-Wire SMBus Output 24-WQFN (4x5)
Documents & Media
Datasheets LM64
Manufacturer Product Page LM64CILQ-F/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Fan Control, Temp Monitor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 85°C, 25°C ~ 140°C
Accuracy ±1°C Local(Max), ±3°C Remote(Max)
Topology ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank
Output Type 2-Wire SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • LM63LM64LM96X63EVM - Texas Instruments | 296-45769-ND DigiKey Electronics
  • LM63LM64LM96X63EVM
  • Texas Instruments
  • EVAL MODULE LM63 LM64 LM96X63
  • Unit Price $102.80000
  • 296-45769-ND
  • LM64EVAL - Texas Instruments | LM64EVAL-ND DigiKey Electronics
  • LM64EVAL
  • Texas Instruments
  • BOARD EVALUATION LM64
  • Unit Price $189.83000
  • LM64EVAL-ND
You May Also Be Interested In
  • MAX6639ATE+ - Maxim Integrated | MAX6639ATE+-ND DigiKey Electronics
  • MAX6639ATE+
  • Maxim Integrated
  • IC TEMP MONITOR 2CH 16-TQFN
  • Unit Price $2.97000
  • MAX6639ATE+-ND
Additional Resources
Standard Package ? 1
Other Names 296-40247-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40247-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $2.39830
  • Digi-Reel® ? : 296-40247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:01:54 2/21/2019