Add To Favorites
Photo Not Available
LM62EVAL LM62 - Temperature Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM62EVAL-ND
Copy   LM62EVAL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM62EVAL

Copy   LM62EVAL
Description EVALUATION BOARD FOR LM62
Copy   EVALUATION BOARD FOR LM62
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

LM62 - Temperature Sensor Evaluation Board

Copy   LM62 - Temperature Sensor Evaluation Board
Documents & Media
Datasheets LM62 DataSheet
Design Resources Development Tool Selector
Manufacturer Product Page LM62EVAL Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Sensor Type Temperature
Sensing Range 0°C ~ 90°C
Interface Analog
Sensitivity ±2°C
Voltage - Supply 2.7V ~ 10V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LM62
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LM62CIM3/NOPB - Texas Instruments | LM62CIM3/NOPBCT-ND DigiKey Electronics
  • LM62CIM3/NOPB
  • Texas Instruments
  • SENSOR ANALOG 0C-90C SOT23-3
  • Unit Price $1.24000
  • LM62CIM3/NOPBCT-ND
  • LM62BIM3/NOPB - Texas Instruments | LM62BIM3/NOPBCT-ND DigiKey Electronics
  • LM62BIM3/NOPB
  • Texas Instruments
  • SENSOR ANALOG 0C-90C SOT23-3
  • Unit Price $1.56000
  • LM62BIM3/NOPBCT-ND
  • LM62CIM3X/NOPB - Texas Instruments | 296-44821-1-ND DigiKey Electronics
  • LM62CIM3X/NOPB
  • Texas Instruments
  • SENSOR ANALOG 0C-90C SOT23-3
  • Unit Price $1.24000
  • 296-44821-1-ND
  • LM62CIM3/NOPB - Texas Instruments | LM62CIM3/NOPBDKR-ND DigiKey Electronics
  • LM62CIM3/NOPB
  • Texas Instruments
  • SENSOR ANALOG 0C-90C SOT23-3
  • Unit Price Digi-Reel®
  • LM62CIM3/NOPBDKR-ND
Additional Resources
Standard Package ? 1
Other Names *LM62EVAL

14:14:20 3/19/2019