• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LM6211MFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM6211MF

Description IC OPAMP GP 20MHZ RRO SOT23-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM6211MF/NOPBCT-ND LM6211MF/NOPB Texas Instruments Cut Tape (CT) ? 0
$2.95000 1
Documents & Media
Datasheets LM6211
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Cu Wire Bond 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5.6 V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 2pA
Voltage - Input Offset 250µV
Current - Supply 1.05mA
Current - Output / Channel 38mA
Voltage - Supply, Single/Dual (±) 5 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM6211
 
Additional Resources
Standard Package ? 1
Other Names LM6211MFCT

00:57:53 6/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM6211MFTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49480
Send Feedback