Add To Favorites
LM61BIM3 Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.56800 $15.68
25 1.25400 $31.35
100 1.04500 $104.50
250 0.96664 $241.66
500 0.91438 $457.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35574-1-ND
Copy   296-35574-1-ND
Quantity Available 1,554
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM61BIM3

Copy   LM61BIM3
Description SENSOR ANALOG -30C-100C SOT23-3
Copy   SENSOR ANALOG -30C-100C SOT23-3
Detailed Description

Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3

Copy   Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Documents & Media
Datasheets LM61
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
Manufacturer Product Page LM61BIM3 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LM61
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Sensor Type Analog, Local
Sensing Temperature - Local -30°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 10 V
Resolution 10mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (-25°C ~ 85°C)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM61BIM3
296-35574-1
LM61BIM3CT
LM61BIM3CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35574-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.78375
  • Digi-Reel® ? : 296-35574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:06:23 12/13/2018