Add To Favorites
LM56CIMM/NOPB Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.10900 $21.09
25 1.68680 $42.17
100 1.40580 $140.58
250 1.30036 $325.09
500 1.23008 $615.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM56CIMM/NOPBCT-ND
Copy   LM56CIMM/NOPBCT-ND
Quantity Available 8,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM56CIMM/NOPB

Copy   LM56CIMM/NOPB
Description SENSOR ANALOG -40C-125C 8VSSOP
Copy   SENSOR ANALOG -40C-125C 8VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-VSSOP

Copy   Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-VSSOP
Documents & Media
Datasheets LM56
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
Manufacturer Product Page LM56CIMM/NOPB Specifications
Online Catalog LM56
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 10 V
Resolution 6.2mV/°C
Features Output Switch
Accuracy - Highest (Lowest) ±3°C (±4°C)
Test Condition 25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM56CIMM/NOPB
LM56CIMM/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM56CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.99045
  • Digi-Reel® ? : LM56CIMM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,755 - Immediate
  • Unit Price: Digi-Reel®

11:28:06 1/16/2019