Add To Favorites
LM53625LQRNLTQ1 Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-VFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.19900 $51.99
100 4.26000 $426.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44233-1-ND
Copy   296-44233-1-ND
Quantity Available 732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM53625LQRNLTQ1

Copy   LM53625LQRNLTQ1
Description IC REG BUCK 5V 2.5A SYNC 22VQFN
Copy   IC REG BUCK 5V 2.5A SYNC 22VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-VFQFN

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-VFQFN
Documents & Media
Datasheets LM53625-Q1, LM53635-Q1 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Devices 29/Sep/2017
Manufacturer Product Page LM53625LQRNLTQ1 Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.9V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2.5A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 22-VFQFN
Supplier Device Package 22-VQFN-HR (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • LM536253QEVM - Texas Instruments | 296-44440-ND DigiKey Electronics
  • LM536253QEVM
  • Texas Instruments
  • EVAL BOARD FOR LM536253-Q1
  • Unit Price $50.88000
  • 296-44440-ND
  • LM53635LQEVM - Texas Instruments | 296-44441-ND DigiKey Electronics
  • LM53635LQEVM
  • Texas Instruments
  • EVAL BOARD FOR LM53635L-Q1
  • Unit Price $50.88000
  • 296-44441-ND
  • LM53635NQEVM - Texas Instruments | 296-44442-ND DigiKey Electronics
  • LM53635NQEVM
  • Texas Instruments
  • EVAL BOARD FOR LM53635N-Q1
  • Unit Price $50.88000
  • 296-44442-ND
You May Also Be Interested In
  • LM53625NQRNLTQ1 - Texas Instruments | 296-44956-1-ND DigiKey Electronics
  • LM53625NQRNLTQ1
  • Texas Instruments
  • IC REG BCK 3.3V 2.5A SYNC 22VQFN
  • Unit Price $5.79000
  • 296-44956-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44233-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44233-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.92384
  • Digi-Reel® ? : 296-44233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 732 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM53625LQRNLRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50439

09:02:30 12/15/2018