Add To Favorites
LM53603AMPWPT Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.27000 $5.27
10 4.73400 $47.34
100 3.87840 $387.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45234-1-ND
Copy   296-45234-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM53603AMPWPT

Copy   LM53603AMPWPT
Description IC REG BUCK ADJ 3A 16HTSSOP
Copy   IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets LM53602, LM53603 Datasheet
Featured Product Power Management
Manufacturer Product Page LM53603AMPWPT Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.9V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) 10V
Current - Output 3A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM53603AMPWPR - Texas Instruments | 296-48587-1-ND DigiKey Electronics
  • LM53603AMPWPR
  • Texas Instruments
  • IC REG BUCK ADJ 3A 16HTSSOP
  • Unit Price $4.60000
  • 296-48587-1-ND
  • LM536035QPWPTQ1 - Texas Instruments | 296-42429-1-ND DigiKey Electronics
  • LM536035QPWPTQ1
  • Texas Instruments
  • IC REG BUCK 5V 3A SYNC 16HTSSOP
  • Unit Price $5.95000
  • 296-42429-1-ND
  • LM536033QPWPTQ1 - Texas Instruments | 296-42428-1-ND DigiKey Electronics
  • LM536033QPWPTQ1
  • Texas Instruments
  • IC REG BCK 3.3V 3A SYNC 16HTSSOP
  • Unit Price $5.95000
  • 296-42428-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45234-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45234-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.57236
  • Digi-Reel® ? : 296-45234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48587-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.24371
  • Cut Tape (CT) ? : 296-48587-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $4.60000
  • Digi-Reel® ? : 296-48587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:48:00 12/12/2018