Add To Favorites
LM53601AQDSXTQ1 Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 $5.29
10 4.74800 $47.48
100 3.89050 $389.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43717-1-ND
Copy   296-43717-1-ND
Quantity Available 5,226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM53601AQDSXTQ1

Copy   LM53601AQDSXTQ1
Description IC REG BUCK ADJ 1A SYNC
Copy   IC REG BUCK ADJ 1A SYNC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Documents & Media
Datasheets LM53600-Q1, LM53601-Q1 Datasheet
Environmental Information 3-1614354-1 Statement of Compliance
Featured Product Power Management
PCN Design/Specification LM53600-Q1/LM53601-Q1 DataSheet Update 23/Feb/2016
Manufacturer Product Page LM53601AQDSXTQ1 Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) 6V
Current - Output 1A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BG1111C-TR - Stanley Electric Co | 404-1005-1-ND DigiKey Electronics
  • BG1111C-TR
  • Stanley Electric Co
  • LED GREEN DIFFUSED 1608 SMD
  • Unit Price $0.42000
  • 404-1005-1-ND
  • HI1812V101R-10 - Laird-Signal Integrity Products | 240-2543-1-ND DigiKey Electronics
  • HI1812V101R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 100 OHM 1812 1LN
  • Unit Price $0.45000
  • 240-2543-1-ND
  • R41Z-TA-R - Rigado, Inc. | 1604-1013-1-ND DigiKey Electronics
  • R41Z-TA-R
  • Rigado, Inc.
  • MOD BLE 4.2 NXP KW41Z SOC
  • Unit Price $13.01000
  • 1604-1013-1-ND
  • STM32F405RGT6 - STMicroelectronics | 497-11767-ND DigiKey Electronics
  • STM32F405RGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 64LQFP
  • Unit Price $10.58000
  • 497-11767-ND
  • TAS2521IRGET - Texas Instruments | 296-35781-1-ND DigiKey Electronics
  • TAS2521IRGET
  • Texas Instruments
  • IC SPEAKER AMP CLASS D 24VQFN
  • Unit Price $2.11000
  • 296-35781-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43717-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43717-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.58344
  • Digi-Reel® ? : 296-43717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,226 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM53601AQDSXRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.29425

23:30:35 1/21/2019