Add To Favorites
LM536003QDSXTQ1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
10 4.57400 $45.74
100 3.74790 $374.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43715-1-ND
Copy   296-43715-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM536003QDSXTQ1

Copy   LM536003QDSXTQ1
Description IC REG BUCK 3.3V 0.65A
Copy   IC REG BUCK 3.3V 0.65A
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad
Documents & Media
Datasheets LM53600-Q1, LM53601-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification LM53600-Q1/LM53601-Q1 DataSheet Update 23/Feb/2016
Manufacturer Product Page LM536003QDSXTQ1 Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 650mA
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CIM05U601NC - Samsung Electro-Mechanics | 1276-6337-1-ND DigiKey Electronics
  • CIM05U601NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price $0.10000
  • 1276-6337-1-ND
  • 3-794632-2 - TE Connectivity AMP Connectors | A33231-ND DigiKey Electronics
  • 3-794632-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 3MM 2POS DUAL GOLD
  • Unit Price $1.29000
  • A33231-ND
  • DSC1001DI2-066.0000 - Microchip Technology | DSC1001DI2-066.0000-ND DigiKey Electronics
  • DSC1001DI2-066.0000
  • Microchip Technology
  • MEMS OSC XO 66.0000MHZ CMOS SMD
  • Unit Price $1.63000
  • DSC1001DI2-066.0000-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • ADM3065EBRMZ - Analog Devices Inc. | ADM3065EBRMZ-ND DigiKey Electronics
  • ADM3065EBRMZ
  • Analog Devices Inc.
  • IC TXRX 1/1 RS485 50MBPS 8MSOP
  • Unit Price $3.60000
  • ADM3065EBRMZ-ND
Additional Resources
Standard Package ? 1
Other Names 296-43715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43715-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.45212
  • Digi-Reel® ? : 296-43715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM536003QDSXRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.21179

11:40:11 11/17/2018