Add To Favorites
LM5175RHFT Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.69000 $7.69
10 6.94700 $69.47
100 5.75140 $575.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44381-1-ND
Copy   296-44381-1-ND
Quantity Available 2,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5175RHFT

Copy   LM5175RHFT
Description IC REG CTRLR BUCK-BOOST 28VQFN
Copy   IC REG CTRLR BUCK-BOOST 28VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4)

Copy   Buck-Boost Regulator Positive Output Step-Up/Step-Down  DC-DC Controller IC 28-VQFN (5x4)
Documents & Media
Datasheets LM5175 Datasheet
Mfg Application Notes Maintaining Output Voltage Regulation
Featured Product Power Management
Reference Design Library PMP10624: USB-C Supply, 5V, 9V, or 12V at 3A, 9 ~ 42V in
PCN Design/Specification Datasheet Update 16/Jun/2016
Manufacturer Product Page LM5175RHFT Specifications
Online Catalog Buck-Boost
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 42 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • LM5175RHFEVM-HD - Texas Instruments | 296-44439-ND DigiKey Electronics
  • LM5175RHFEVM-HD
  • Texas Instruments
  • EVAL BOARD FOR LM5175
  • Unit Price $154.72000
  • 296-44439-ND
  • LM5175EVM - Texas Instruments | 296-41957-ND DigiKey Electronics
  • LM5175EVM
  • Texas Instruments
  • EVAL BOARD FOR LM5175
  • Unit Price $206.64000
  • 296-41957-ND
  • LM5175EVM-HP - Texas Instruments | 296-42987-ND DigiKey Electronics
  • LM5175EVM-HP
  • Texas Instruments
  • EVALUATION MODULE LM5175 HP
  • Unit Price $206.58000
  • 296-42987-ND
  • TPS25740EVM-741 - Texas Instruments | 296-44458-ND DigiKey Electronics
  • TPS25740EVM-741
  • Texas Instruments
  • EVAL BOARD FOR TPS25740
  • Unit Price $77.88000
  • 296-44458-ND
You May Also Be Interested In
  • CM1624-08DE - ON Semiconductor | CM1624-08DEOSCT-ND DigiKey Electronics
  • CM1624-08DE
  • ON Semiconductor
  • FILTER RLC 40 OHM/12PF/20NH SMD
  • Unit Price $0.57000
  • CM1624-08DEOSCT-ND
  • 78602/9JC - Murata Power Solutions Inc. | 811-2418-ND DigiKey Electronics
  • 78602/9JC
  • Murata Power Solutions Inc.
  • XFRMR 1:1:1 56VUS SMD TOROID
  • Unit Price $1.65000
  • 811-2418-ND
  • IL41050TAE - NVE Corp/Isolation Products | 390-1140-ND DigiKey Electronics
  • IL41050TAE
  • NVE Corp/Isolation Products
  • DGTL ISO 2.5KV 2CH CAN 16SOIC
  • Unit Price $5.26000
  • 390-1140-ND
  • LM5175PWPT - Texas Instruments | 296-41138-1-ND DigiKey Electronics
  • LM5175PWPT
  • Texas Instruments
  • IC REG CTRLR BUCK-BOOST 28HTSSOP
  • Unit Price $7.69000
  • 296-41138-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44381-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44381-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $5.33292
  • Digi-Reel® ? : 296-44381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47793-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.54640
  • Cut Tape (CT) ? : 296-47793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: $6.69000
  • Digi-Reel® ? : 296-47793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: Digi-Reel®

18:58:11 12/10/2018