Add To Favorites
Product Overview
Digi-Key Part Number 296-44152-1-ND
Quantity Available 1,012
Can ship immediately
Manufacturer

Manufacturer Part Number

LM5175QPWPTQ1

Description IC REG CTRLR BUCK-BOOST 28HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP

Documents & Media
Datasheets LM5175-Q1 Datasheet
Featured Product Power Management
Reference Design Library PMP10624: USB-C Supply, 5V, 9V, or 12V at 3A, 9 ~ 42V in
Manufacturer Product Page LM5175QPWPTQ1 Specifications
Online Catalog Buck-Boost
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 42 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS25740AEVM-741 - Texas Instruments | 296-44457-ND DigiKey Electronics
  • TPS25740AEVM-741
  • Texas Instruments
  • EVAL BOARD FOR TPS25740A
  • Unit Price $77.88000
  • 296-44457-ND
  • LM5175EVM-HP - Texas Instruments | 296-42987-ND DigiKey Electronics
  • LM5175EVM-HP
  • Texas Instruments
  • EVALUATION MODULE LM5175 HP
  • Unit Price $206.58000
  • 296-42987-ND
  • TPS25740EVM-741 - Texas Instruments | 296-44458-ND DigiKey Electronics
  • TPS25740EVM-741
  • Texas Instruments
  • EVAL BOARD FOR TPS25740
  • Unit Price $77.88000
  • 296-44458-ND
  • LM5175RHFEVM-HD - Texas Instruments | 296-44439-ND DigiKey Electronics
  • LM5175RHFEVM-HD
  • Texas Instruments
  • EVAL BOARD FOR LM5175
  • Unit Price $154.72000
  • 296-44439-ND
You May Also Be Interested In
  • LM5175QPWPRQ1 - Texas Instruments | 296-44175-1-ND DigiKey Electronics
  • LM5175QPWPRQ1
  • Texas Instruments
  • IC REG CTRLR BUCK-BOOST 28HTSSOP
  • Unit Price $7.89000
  • 296-44175-1-ND
  • LM321MFX/NOPB - Texas Instruments | LM321MFX/NOPBCT-ND DigiKey Electronics
  • LM321MFX/NOPB
  • Texas Instruments
  • IC OPAMP GP 1MHZ SOT23-5
  • Unit Price $0.65000
  • LM321MFX/NOPBCT-ND
  • 0430450621 - Molex, LLC | WM2674-ND DigiKey Electronics
  • 0430450621
  • Molex, LLC
  • CONN HEADER 6POS 3MM R/A TIN
  • Unit Price $1.80000
  • WM2674-ND
  • BSZ040N04LSGATMA1 - Infineon Technologies | BSZ040N04LSGATMA1CT-ND DigiKey Electronics
  • BSZ040N04LSGATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 40A TSDSON-8
  • Unit Price $1.31000
  • BSZ040N04LSGATMA1CT-ND
  • BAT46WJ,115 - Nexperia USA Inc. | 1727-4817-1-ND DigiKey Electronics
  • BAT46WJ,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 100V 250MA SOD323
  • Unit Price $0.41000
  • 1727-4817-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44152-1

07:43:59 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.89000 $8.89
10 8.03400 $80.34
100 6.65160 $665.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44152-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.16760
  • Digi-Reel® ? : 296-44152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $4.18470
  • Cut Tape (CT) ? : 296-44175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $7.89000
  • Digi-Reel® ? : 296-44175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback