Add To Favorites
LM5166YDRCR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47663-1-ND
Copy   296-47663-1-ND
Quantity Available 713
Can ship immediately

Factory Stock ?: 7,409
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5166YDRCR

Copy   LM5166YDRCR
Description IC REG BUCK 3.3V 500MA 10VSON
Copy   IC REG BUCK 3.3V 500MA 10VSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-VFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-VFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 50kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LM5166DRCT - Texas Instruments | 296-45296-1-ND DigiKey Electronics
  • LM5166DRCT
  • Texas Instruments
  • IC REG BUCK ADJ 500MA 10VSON
  • Unit Price $3.99000
  • 296-45296-1-ND
  • TS5A3159DCKR - Texas Instruments | 296-17303-1-ND DigiKey Electronics
  • TS5A3159DCKR
  • Texas Instruments
  • IC SWITCH SPDT SC70-6
  • Unit Price $0.88000
  • 296-17303-1-ND
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • BAT54V-7 - Diodes Incorporated | BAT54V-7DICT-ND DigiKey Electronics
  • BAT54V-7
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT563
  • Unit Price $0.38000
  • BAT54V-7DICT-ND
  • LP5907SNX-1.8/NOPB - Texas Instruments | 296-40369-1-ND DigiKey Electronics
  • LP5907SNX-1.8/NOPB
  • Texas Instruments
  • IC REG LINEAR 1.8V 250MA 4X2SON
  • Unit Price $0.55000
  • 296-40369-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47663-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48925-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.70284
  • Cut Tape (CT) ? : 296-48925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.99000
  • Digi-Reel® ? : 296-48925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47663-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.69708
  • Digi-Reel® ? : 296-47663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 713 - Immediate
    7,409 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:23:36 1/20/2019