LM5111-3MX Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Product Overview
Digi-Key Part Number LM5111-3MXCT-ND
Copy   LM5111-3MXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5111-3MX

Copy   LM5111-3MX
Description IC MOSFET DRIVER DUAL 5A 8-SOIC
Copy   IC MOSFET DRIVER DUAL 5A 8-SOIC
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Documents & Media
Datasheets LM5111
Featured Product Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 3.5 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 3A, 5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 14ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM5111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM5111-3MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5111-3MXTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96525

09:19:46 12/14/2018