Add To Favorites
LM5109BSDX/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35304-1-ND
Copy   296-35304-1-ND
Quantity Available 4,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5109BSDX/NOPB

Copy   LM5109BSDX/NOPB
Description IC GATE DRIVER HALF 1A 8WSON
Copy   IC GATE DRIVER HALF 1A 8WSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Documents & Media
Datasheets LM5109B
Featured Product Power Management
PCN Assembly/Origin Qualification Assembly/Test Site 27/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM5109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-35304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35304-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.61600
  • Digi-Reel® ? : 296-35304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,529 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5109BSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.66000
  • Cut Tape (CT) ? : LM5109BSD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: $1.50000
  • Digi-Reel® ? : LM5109BSD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: Digi-Reel®

20:06:01 10/18/2018