Add To Favorites
Product Overview
Digi-Key Part Number LM5109BSD/NOPBDKR-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

LM5109BSD/NOPB

Description IC GATE DRIVER HALF 1A 8WSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)

Documents & Media
Datasheets LM5109B
Featured Product Power Management
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
PCN Assembly/Origin Qualification Assembly/Test Site 27/Dec/2013
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM5109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5907MFX-3.3/NOPB - Texas Instruments | 296-38557-1-ND DigiKey Electronics
  • LP5907MFX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 250MA SOT23-5
  • Unit Price $0.55000
  • 296-38557-1-ND
  • AZ1117EH-3.3TRG1 - Diodes Incorporated | AZ1117EH-3.3TRG1DICT-ND DigiKey Electronics
  • AZ1117EH-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price $0.43000
  • AZ1117EH-3.3TRG1DICT-ND
  • NCP15XH103F03RC - Murata Electronics North America | 490-4801-1-ND DigiKey Electronics
  • NCP15XH103F03RC
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price $0.13000
  • 490-4801-1-ND
  • 10103594-0001LF - Amphenol FCI | 609-4050-1-ND DigiKey Electronics
  • 10103594-0001LF
  • Amphenol FCI
  • CONN RCPT STD MICRO USB TYPE B
  • Unit Price $0.77000
  • 609-4050-1-ND
Additional Resources
Standard Package ? 1
Other Names LM5109BSD/NOPBDKR

01:31:00 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35304-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.61600
  • Cut Tape (CT) ? : 296-35304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 729 - Immediate
  • Unit Price: $1.50000
  • Digi-Reel® ? : 296-35304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 729 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5109BSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.66000
  • Cut Tape (CT) ? : LM5109BSD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
  • Unit Price: $1.50000
Send Feedback