Add To Favorites
LM5109BQNGTTQ1 Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.65700 $16.57
100 1.33170 $133.17
500 1.09412 $547.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43361-1-ND
Copy   296-43361-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5109BQNGTTQ1

Copy   LM5109BQNGTTQ1
Description IC GATE DRIVER HALF BRIDGE 8WSON
Copy   IC GATE DRIVER HALF BRIDGE 8WSON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Documents & Media
Datasheets LM5109B-Q1 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page LM5109BQNGTTQ1 Specifications
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AUIR2085STR - Infineon Technologies | AUIR2085SCT-ND DigiKey Electronics
  • AUIR2085STR
  • Infineon Technologies
  • IC DVR HALF-BRDG SELF OSC 8SOIC
  • Unit Price $2.81000
  • AUIR2085SCT-ND
  • UCC27201AQDDARQ1 - Texas Instruments | 296-42402-1-ND DigiKey Electronics
  • UCC27201AQDDARQ1
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 3A 8SOPWR
  • Unit Price $3.68000
  • 296-42402-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43361-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43361-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.88015
  • Digi-Reel® ? : 296-43361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5109BQNGTRQ1-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.71280

21:45:14 1/16/2019