Add To Favorites
LM5101ASD-1/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40235-1-ND
Copy   296-40235-1-ND
Quantity Available 674
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5101ASD-1/NOPB

Copy   LM5101ASD-1/NOPB
Description IC DVR HALF-BRIDGE HV 8WSON
Copy   IC DVR HALF-BRIDGE HV 8WSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Documents & Media
Datasheets LM5100-01A/B/C
Featured Product Power Management
PCN Assembly/Origin Qualification Assembly/Test Site 27/Dec/2013
Manufacturer Product Page LM5101ASD-1/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 2.3V, -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 118V
Rise / Fall Time (Typ) 430ns, 260ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EZJ-Z0V180HA - Panasonic Electronic Components | P13694CT-ND DigiKey Electronics
  • EZJ-Z0V180HA
  • Panasonic Electronic Components
  • VARISTOR 18V 10A 0402
  • Unit Price $0.36000
  • P13694CT-ND
  • EZA-EGCA50AV - Panasonic Electronic Components | P14127CT-ND DigiKey Electronics
  • EZA-EGCA50AV
  • Panasonic Electronic Components
  • VARISTOR 0805
  • Unit Price $0.89000
  • P14127CT-ND
  • LXES11DAA2-137 - Murata Electronics North America | 490-9339-1-ND DigiKey Electronics
  • LXES11DAA2-137
  • Murata Electronics North America
  • TVS DIODE 5V 6SMD
  • Unit Price $0.42000
  • 490-9339-1-ND
  • C2Q 1 - Bel Fuse Inc. | 507-1091-1-ND DigiKey Electronics
  • C2Q 1
  • Bel Fuse Inc.
  • FUSE BRD MNT 1A 32VAC 63VDC 0603
  • Unit Price $0.35000
  • 507-1091-1-ND
  • 0603L035YR - Littelfuse Inc. | F2903CT-ND DigiKey Electronics
  • 0603L035YR
  • Littelfuse Inc.
  • PTC RESET FUSE 6V 350MA 0603
  • Unit Price $1.13000
  • F2903CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40235-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40235-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.47840
  • Digi-Reel® ? : 296-40235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5101ASDX-1/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $1.40448

13:56:15 1/20/2019