Add To Favorites
LM5008SD/NOPB Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83
500 2.07570 $1,037.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35222-1-ND
Copy   296-35222-1-ND
Quantity Available 964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5008SD/NOPB

Copy   LM5008SD/NOPB
Description IC REG BUCK ADJ 0.35A 8WSON
Copy   IC REG BUCK ADJ 0.35A 8WSON
Detailed Description

Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 9.5V
Voltage - Input (Max) 95V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 75V
Current - Output 350mA
Frequency - Switching 50kHz ~ 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM5008
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM5008EVAL/NOPB - Texas Instruments | 296-45755-ND DigiKey Electronics
  • LM5008EVAL/NOPB
  • Texas Instruments
  • BOARD EVAL FOR LM5008
  • Unit Price $25.96000
  • 296-45755-ND
Additional Resources
Standard Package ? 1
Other Names 296-35222-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35222-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.69960
  • Digi-Reel® ? : 296-35222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5008SDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61462

02:29:45 12/13/2018