Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39023-1-ND
Copy   296-39023-1-ND
Quantity Available 2,747
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4951ASD/NOPB

Copy   LM4951ASD/NOPB
Description IC AMP CLASS AB MONO 1.8W 10WSON
Copy   IC AMP CLASS AB MONO 1.8W 10WSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4)
Documents & Media
Datasheets LM4951A
Design Resources Development Tool Selector
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.8W x 1 @ 8Ohm
Voltage - Supply 2.7V ~ 9V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-WSON (4x4)
Package / Case 10-WDFN Exposed Pad
Base Part Number LM4951
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV62150ARGTT - Texas Instruments | 296-39619-1-ND DigiKey Electronics
  • TLV62150ARGTT
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 1A 16QFN
  • Unit Price $1.78000
  • 296-39619-1-ND
  • TPS76918DBVT - Texas Instruments | 296-2755-1-ND DigiKey Electronics
  • TPS76918DBVT
  • Texas Instruments
  • IC REG LINEAR 1.8V 100MA SOT23-5
  • Unit Price $1.03000
  • 296-2755-1-ND
  • LMX2571NJKR - Texas Instruments | 296-48600-1-ND DigiKey Electronics
  • LMX2571NJKR
  • Texas Instruments
  • IC SYNTHESIZER W/FSK MOD 36WQFN
  • Unit Price $11.86000
  • 296-48600-1-ND
  • TLV62150ARGTR - Texas Instruments | 296-52784-1-ND DigiKey Electronics
  • TLV62150ARGTR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 1A 16QFN
  • Unit Price $1.55000
  • 296-52784-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM4951ASD/NOPB
296-39023-1
LM4951ASD/NOPBCT
LM4951ASD/NOPBCT-ND
LM4951ASDCT
LM4951ASDCT-ND
LM4951ASDNOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.66000
  • Digi-Reel® ? : 296-39023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,747 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM4951ASDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.61600

08:20:07 8/23/2019