Add To Favorites
Product Overview
Digi-Key Part Number 296-41438-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM49352RL/NOPB

Description IC AMP AUDIO MONO D1.4W 36DSBGA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)

Documents & Media
Datasheets LM49352 Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin Fluorine Free ILD 26/Apr/2013
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load 1.4W x 1 @ 8 Ohm; 65mW x 2 @ 32 Ohm
Voltage - Supply -
Features Depop, Differential Inputs, I²C, I²S, Microphone, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 36-DSBGA (3.5x3.24)
Package / Case 36-WFBGA, DSBGA
Base Part Number LM49352
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM49352RLX/NOPB - Texas Instruments | 296-48577-1-ND DigiKey Electronics
  • LM49352RLX/NOPB
  • Texas Instruments
  • IC AMP AUDIO MONO D1.4W 36DSBGA
  • Unit Price $3.04000
  • 296-48577-1-ND
  • LM49350RL/NOPB - Texas Instruments | 296-35564-1-ND DigiKey Electronics
  • LM49350RL/NOPB
  • Texas Instruments
  • IC AUDIO SUBSYSTM 2W D 36DSBGA
  • Unit Price $3.50000
  • 296-35564-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM49352RL/NOPB
296-41438-1
LM49352RL/NOPBCT
LM49352RL/NOPBCT-ND
LM49352RLCT
LM49352RLCT-ND

09:54:24 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14300 $31.43
100 2.57490 $257.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41438-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.37172
  • Digi-Reel® ? : 296-41438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48577-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.56100
  • Cut Tape (CT) ? : 296-48577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.04000
  • Digi-Reel® ? : 296-48577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback