Add To Favorites
Product Overview
Digi-Key Part Number 296-36640-1-ND
Quantity Available 1,104
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

LM4930LQ/NOPB

Description IC AUDIO SUBSYSTEM 1W AB 44WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 44-WQFN (7x7)

Documents & Media
Datasheets LM4930
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8 Ohm; 27mW x 2 @ 32 Ohm
Voltage - Supply 2.6 V ~ 5.5 V
Features DAC, Depop, Differential Inputs, I²S, Microphone, Mute, PCM, Shutdown, Standby, Volume Control
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C (TA)
Supplier Device Package 44-WQFN (7x7)
Package / Case 44-WFQFN Exposed Pad
Base Part Number LM4930
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM4930LQ
*LM4930LQ/NOPB
296-36640-1
LM4930LQ/NOPBCT
LM4930LQ/NOPBCT-ND
LM4930LQCT
LM4930LQCT-ND

12:44:53 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 9.88300 $98.83
100 8.18250 $818.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36640-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $7.58712
  • Digi-Reel® ? : 296-36640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,104 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback