Add To Favorites
Product Overview
Digi-Key Part Number 296-36635-1-ND
Quantity Available 2,718
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM4924MM/NOPB

Description IC AMP AUDIO .04W STER AB 10SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP

Documents & Media
Datasheets LM4924
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 40mW x 2 @ 16 Ohm
Voltage - Supply 1.5 V ~ 3.6 V
Features Depop, Mute, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-VSSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Part Number LM4924
 
Additional Resources
Standard Package ? 1
Other Names *LM4924MM
*LM4924MM/NOPB
296-36635-1
LM4924MM/NOPBCT
LM4924MM/NOPBCT-ND
LM4924MMCT
LM4924MMCT-ND

05:39:06 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.75500 $27.55
100 2.25760 $225.76
500 1.92182 $960.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36635-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.57360
  • Digi-Reel® ? : 296-36635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback